Kabeltronik 090260711 Strand Cable 1x0.14mm² Orange 250m UL 11028

Image Representative of Range

Kabeltronik 090260711 Strand Cable 1x0.14mm² Orange 250m UL 11028

MPN
090260711
Brand
Kabeltronik
EAN-13
2050010266109
Order Code
04-5023
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Green Grey Orange Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £81.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Kabeltronik, this orange Strand UL 11028 features a cross-section of 1 x 0.14 mm². It is a 250-metre braid wire ideal for internal and switchboard wiring. Typically used for precise electrical connections, it ensures reliable performance in various settings.
Colour Orange
Number of Cores 1
AWG 26 AWG
Length 250m
Insulation Material TPolyethylene (PE)
Conductor Cross Section 1 x 0.14mm²
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.16 mm
Halogen-free Yes
Maximum Temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test Voltage 6000V
Type UL 11028

Reviews

Be the first to submit a review

Trustpilot