Kabeltronik 090260708 Strand Cable UL11028 1x0.14mm² Red 250m

Image Representative of Range

Kabeltronik 090260708 Strand Cable UL11028 1x0.14mm² Red 250m

MPN
090260708
Brand
Kabeltronik
EAN-13
2050010266086
Order Code
04-5021
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Green Grey Orange Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kabeltronik's 090260708 Strand is a red braid wire with a cross-section of 1 x 0.14 mm², supplied on a 250 m reel. It is ideally suited for internal and switchboard wiring applications, providing reliable conductivity and flexibility. This wiring braid is designed for precise electrical installations requiring compact and efficient circuitry.
Colour Red
Number of Cores 1
AWG 26 AWG
Length 250m
Insulation Material TPolyethylene (PE)
Conductor Cross Section 1 x 0.14mm²
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.16 mm
Halogen-free Yes
Maximum Temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test Voltage 6000V
Type UL 11028

Reviews

Be the first to submit a review

Trustpilot