Kabeltronik 090260709 UL 11028 Strand 250m Black 1x0.14mm²

Image Representative of Range

Kabeltronik 090260709 UL 11028 Strand 250m Black 1x0.14mm²

MPN
090260709
Brand
Kabeltronik
EAN-13
2050010266093
Order Code
04-5022
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Green Grey Orange Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Kabeltronik manufactures the 090260709 Strand UL 11028, a black braid wire with a cross-section of 1 x 0.14 mm², supplied in a 250 m length. It is commonly used for internal and switchboard wiring. The robust construction ensures reliable performance in various electronic applications.
Colour Black
Number of Cores 1
AWG 26 AWG
Length 250m
Insulation Material TPolyethylene (PE)
Conductor Cross Section 1 x 0.14mm²
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.16 mm
Halogen-free Yes
Maximum Temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test Voltage 6000V
Type UL 11028

Reviews

Be the first to submit a review

Trustpilot