Kabeltronik Hook Up Wire Copper wire 617928

Kabeltronik Brand: Kabeltronik
The Kabeltronik copper wires are high-quality electrical conductors available in various colours and lengths, suitable for different wiring needs.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Test Voltage
Kabeltronik 070116001 Copper Wire Yv 1x2.01mm² White 100m
Kabeltronik 070116001 Copper Wire Yv 1x2.01mm² White 100m
Extended range
Order code: 04-4999
MPN: 070116001

Available to back orderBack order, lead time 3 weeks
1+ £63.32
Price per unit Ex VAT
White Not Specified 2.01mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.6 mm +70°C +70°C -30°C -5°C 1500V 3000V
Kabeltronik 070116007 Copper Wire Yv 1x2.01mm² Blue 100m
Kabeltronik 070116007 Copper Wire Yv 1x2.01mm² Blue 100m
Extended range
Order code: 04-5000
MPN: 070116007

Available to back orderBack order, lead time 3 weeks
1+ £63.32
Price per unit Ex VAT
Blue Not Specified 2.01mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.6 mm +70°C +70°C -30°C -5°C 1500V 3000V
Kabeltronik 070116008 Copper Wire 1x2.01mm² Red 100m
Kabeltronik 070116008 Copper Wire 1x2.01mm² Red 100m
Extended range
Order code: 04-5001
MPN: 070116008

Available to back orderBack order, lead time 3 weeks
1+ £64.45
Price per unit Ex VAT
Red Not Specified 2.01mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.6 mm +70°C +70°C -30°C -5°C 1500V 3000V
Kabeltronik 070116009 Copper Wire 1x2.01 mm² Black 100m Yv
Kabeltronik 070116009 Copper Wire 1x2.01 mm² Black 100m Yv
Extended range
Order code: 04-5002
MPN: 070116009

Available to back orderBack order, lead time 3 weeks
1+ £63.32
Price per unit Ex VAT
Black Not Specified 2.01mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.6 mm +70°C +70°C -30°C -5°C 1500V 3000V

Trustpilot