Kabeltronik 070116009 Copper Wire 1x2.01 mm² Black 100m Yv

Image Representative of Range

Kabeltronik 070116009 Copper Wire 1x2.01 mm² Black 100m Yv

MPN
070116009
Brand
Kabeltronik
EAN-13
2050010264679
Order Code
04-5002
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £74.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik 070116009 copper wire features a 1 x 2.01 mm² black braid, ideal for internal and switchboard wiring. The 100 m spool provides ample length for various electrical projects. Its durable construction ensures reliable performance in professional settings.
Colour Black
AWG Not Specified
Conductor Cross Section 2.01mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.6 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 1500V
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot