Kabeltronik 070116007 Copper Wire Yv 1x2.01mm² Blue 100m

Image Representative of Range

Kabeltronik 070116007 Copper Wire Yv 1x2.01mm² Blue 100m

MPN
070116007
Brand
Kabeltronik
EAN-13
2050010264686
Order Code
04-5000
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £74.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik produces the 070116007 copper wire with a 1 x 2.01 mm² cross-section and blue insulation. This cable features a 100 m roll design, suitable for internal or switchboard wiring tasks. Its durable construction makes it an ideal choice for robust wiring braid applications.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.01mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.6 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 1500V
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot