Kabeltronik 070116008 Copper Wire 1x2.01mm² Red 100m

Image Representative of Range

Kabeltronik 070116008 Copper Wire 1x2.01mm² Red 100m

MPN
070116008
Brand
Kabeltronik
EAN-13
2050010264662
Order Code
04-5001
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £64.91 £64.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik manufactures the 070116008 copper wire, featuring a 1 x 2.01 mm² red braid. This copper wire is 100 metres long and is ideal for internal and switchboard wiring. It is designed for reliable performance in demanding applications.
Colour Red
AWG Not Specified
Conductor Cross Section 2.01mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.6 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 1500V
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot