Kabeltronik 070116001 Copper Wire Yv 1x2.01mm² White 100m

Image Representative of Range

Kabeltronik 070116001 Copper Wire Yv 1x2.01mm² White 100m

MPN
070116001
Brand
Kabeltronik
EAN-13
2050010265881
Order Code
04-4999
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £74.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik manufactures the 070116001 Copper Wire, featuring a 1 x 2.01 mm² cross-section in white, available in a 100 m roll. This braid wire is ideal for internal and switchboard wiring. It offers reliable performance for various electrical applications.
Colour White
AWG Not Specified
Conductor Cross Section 2.01mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.6 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 1500V
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot