Kabeltronik Hook Up Wire Copper wire 617927

Kabeltronik Brand: Kabeltronik
The parts, manufactured by Kabeltronik, are high-quality copper wires available in various colours and suitable for electrical installations.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Test Voltage
Kabeltronik 070114001 Wire Copper Yv 1x1.54mm² White 100m
Kabeltronik 070114001 Wire Copper Yv 1x1.54mm² White 100m
Extended range
Order code: 04-4995
MPN: 070114001

Available to back orderBack order, lead time 3 weeks
1+ £51.69
Price per unit Ex VAT
White Not Specified 1.54mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.4 mm +70°C +70°C -30°C -5°C 900V 2500V
Kabeltronik 070114007 Copper Wire 1.54 mm² Red 100m High Quality
Kabeltronik 070114007 Copper Wire 1.54 mm² Red 100m High Quality
Standard range
Order code: 04-4996
MPN: 070114007

Despatched within 4 working days - 1 in stock
1+ £59.32
Price per unit Ex VAT
Red Not Specified 1.54mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.4 mm +70°C +70°C -30°C -5°C 900V 2500V
Kabeltronik 070114008 Wire Yv 1x1.54mm² Black 100m Copper Durable
Kabeltronik 070114008 Wire Yv 1x1.54mm² Black 100m Copper Durable
Extended range
Order code: 04-4997
MPN: 070114008

Available to back orderBack order, lead time 11 days
1+ £52.71
Price per unit Ex VAT
Black Not Specified 1.54mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.4 mm +70°C +70°C -30°C -5°C 900V 2500V
Kabeltronik 070114009 Copper Wire 1 x 1.54 mm² Blue 100m
Kabeltronik 070114009 Copper Wire 1 x 1.54 mm² Blue 100m
Extended range
Order code: 04-4998
MPN: 070114009

Available to back orderBack order, lead time 3 weeks
1+ £59.32
Price per unit Ex VAT
Blue Not Specified 1.54mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 X 1.4 mm +70°C +70°C -30°C -5°C 900V 2500V


Trustpilot