Kabeltronik 070114009 Copper Wire 1 x 1.54 mm² Blue 100m

Image Representative of Range

Kabeltronik 070114009 Copper Wire 1 x 1.54 mm² Blue 100m

MPN
070114009
Brand
Kabeltronik
EAN-13
2050010265874
Order Code
04-4998
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik provides the 070114009 copper wire, which is 1 x 1.54 mm² in size and blue in colour. This braid wire is ideal for internal and switchboard wiring applications. The 100-metre length offers sufficient coverage for extensive projects.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.54mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot