Kabeltronik 070114001 Wire Copper Yv 1x1.54mm² White 100m

Image Representative of Range

Kabeltronik 070114001 Wire Copper Yv 1x1.54mm² White 100m

MPN
070114001
Brand
Kabeltronik
EAN-13
2050010265843
Order Code
04-4995
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £52.03 £51.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik produces the 070114001 copper wire, featuring a 1 x 1.54 mm² braid in white, with a length of 100 m. This high-quality wire is ideal for internal and switchboard wiring. Its robust design ensures reliable performance in various electrical applications.
Colour White
AWG Not Specified
Conductor Cross Section 1.54mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot