Kabeltronik 070114007 Copper Wire 1.54 mm² Red 100m High Quality

Image Representative of Range

Kabeltronik 070114007 Copper Wire 1.54 mm² Red 100m High Quality

MPN
070114007
Brand
Kabeltronik
EAN-13
2050010265850
Order Code
04-4996
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kabeltronik produces the 070114007 Copper wire, featuring a 1 x 1.54 mm² cross-section and 100 metres length, in red. It's ideal for braid and internal switchboard wiring. The copper wire is commonly used for efficient electrical conductivity and secure connections.
Colour Red
AWG Not Specified
Conductor Cross Section 1.54mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot