Kabeltronik 070114008 Wire Yv 1x1.54mm² Black 100m Copper Durable

Image Representative of Range

Kabeltronik 070114008 Wire Yv 1x1.54mm² Black 100m Copper Durable

MPN
070114008
Brand
Kabeltronik
EAN-13
2050010265867
Order Code
04-4997
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.07 £52.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Kabeltronik 070114008 copper wire is a black, single-core wire with a cross-sectional area of 1.54 mm² and a length of 100 m. It is ideal for internal wiring and switchboard wiring applications. This high-quality braid wire is designed for reliable electrical connectivity.
Colour Black
AWG Not Specified
Conductor Cross Section 1.54mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 X 1.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot