Kabeltronik Hook Up Wire Copper wire 617926

Kabeltronik Brand: Kabeltronik
The Kabeltronik selection includes various types of copper wires in different colours, each with a cross-sectional area of 0.13 mm² and a length of 100 metres.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Test voltage
Kabeltronik 070104001 Wire Yv 1x0.13mm² White 100m Copper
Kabeltronik 070104001 Wire Yv 1x0.13mm² White 100m Copper
Standard range
Order code: 04-4991
MPN: 070104001

4 in stock, despatched in 4 working days
1+ £14.96
Price per unit Ex VAT
White Not Specified 0.13mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.4 mm +70°C +70°C -30°C -5°C 500V 1200V
Kabeltronik 070104007 Copper Wire Yv 1 x 0.13 mm² Blue 100 m
Kabeltronik 070104007 Copper Wire Yv 1 x 0.13 mm² Blue 100 m
Standard range
Order code: 04-4992
MPN: 070104007

3 in stock, despatched in 4 working days
1+ £14.96
Price per unit Ex VAT
Blue Not Specified 0.13mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.4 mm +70°C +70°C -30°C -5°C 500V 1200V
Kabeltronik 070104008 Copper Wire Yv 1x0.13mm² Red 100m
Kabeltronik 070104008 Copper Wire Yv 1x0.13mm² Red 100m
Standard range
Order code: 04-4993
MPN: 070104008

2 in stock, despatched in 4 working days
1+ £14.96
Price per unit Ex VAT
Red Not Specified 0.13mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.4 mm +70°C +70°C -30°C -5°C 500V 1200V
Kabeltronik 070104009 Copper Wire Yv 1 x 0.13 mm² Black 100 m
Kabeltronik 070104009 Copper Wire Yv 1 x 0.13 mm² Black 100 m
Standard range
Order code: 04-4994
MPN: 070104009

2 in stock, despatched in 4 working days
1+ £14.96
Price per unit Ex VAT
Black Not Specified 0.13mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.4 mm +70°C +70°C -30°C -5°C 500V 1200V


Trustpilot