Kabeltronik 070104001 Wire Yv 1x0.13mm² White 100m Copper

Image Representative of Range

Kabeltronik 070104001 Wire Yv 1x0.13mm² White 100m Copper

Order Code:

04-4991

Brand: Kabeltronik MPN: 070104001 EAN-13: 2050010265805
  • Quickly find another product in this range by Colour:

    Black Blue Red White
Qty Unit Price (Ex VAT)
1+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Kabeltronik 070104001 copper wire features a single braid wire with a cross-section of 0.13 mm² and a length of 100 metres, available in white. It is ideal for internal and switchboard wiring, ensuring reliable connectivity. This high-quality product is suited for various electrical installations and applications.
Colour White
AWG Not Specified
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test voltage 1200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot