Kabeltronik 070104008 Copper Wire Yv 1x0.13mm² Red 100m

Image Representative of Range

Kabeltronik 070104008 Copper Wire Yv 1x0.13mm² Red 100m

Order Code:

04-4993

Brand: Kabeltronik MPN: 070104008 EAN-13: 2050010265812
  • Quickly find another product in this range by Colour:

    Black Blue Red White
Qty Unit Price (Ex VAT)
1+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Kabeltronik 070104008 Copper wire is a high-quality braid wire available in red, with a cross-sectional area of 0.13 mm². This 100 m copper wire is ideal for internal and switchboard wiring applications. Its durable construction ensures reliable performance for various electrical installations.
Colour Red
AWG Not Specified
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test voltage 1200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot