Kabeltronik 070104007 Copper Wire Yv 1 x 0.13 mm² Blue 100 m

Image Representative of Range

Kabeltronik 070104007 Copper Wire Yv 1 x 0.13 mm² Blue 100 m

Order Code:

04-4992

Brand: Kabeltronik MPN: 070104007 EAN-13: 2050010265836
  • Quickly find another product in this range by Colour:

    Black Blue Red White
Qty Unit Price (Ex VAT)
1+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Kabeltronik offers the 070104007 Copper wire, featuring a 0.13 mm² cross-sectional area and a blue colour over a 100 m length. This braid wire is suitable for internal wiring and switchboard applications. The product is ideal for precise and efficient electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test voltage 1200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot