Kabeltronik 070104009 Copper Wire Yv 1 x 0.13 mm² Black 100 m

Image Representative of Range

Kabeltronik 070104009 Copper Wire Yv 1 x 0.13 mm² Black 100 m

Order Code:

04-4994

Brand: Kabeltronik MPN: 070104009 EAN-13: 2050010265829
  • Quickly find another product in this range by Colour:

    Black Blue Red White
Qty Unit Price (Ex VAT)
1+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by Kabeltronik, the 070104009 Copper wire features a 1 x 0.13 mm² wire size and comes in a 100 m length. This black wiring braid is ideal for internal and switchboard wiring. The copper construction ensures excellent conductivity and reliability.
Colour Black
AWG Not Specified
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.4 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test voltage 1200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot