Kabeltronik Hook Up Wire Copper wire 617925

Kabeltronik Brand: Kabeltronik
The group consists of copper wires from Kabeltronik, characterized by their varying colours and uniform specifications.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Test Voltage
Kabeltronik 070103001 Copper Wire Yv 1x0.07mm² White 100m
Kabeltronik 070103001 Copper Wire Yv 1x0.07mm² White 100m
Standard range
Order code: 04-4987
MPN: 070103001

Despatched within 4 working days - 2 in stock
1+ £12.94
Price per unit Ex VAT
White Not Specified 0.07mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.3 mm +70°C +70°C -30°C -5°C 350V 800V
Kabeltronik 070103007 Copper Wire Yv 1x0.07mm² Blue 100m
Kabeltronik 070103007 Copper Wire Yv 1x0.07mm² Blue 100m
Standard range
Order code: 04-4988
MPN: 070103007

Despatched within 4 working days - 1 in stock
1+ £13.15
Price per unit Ex VAT
Blue Not Specified 0.07mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.3 mm +70°C +70°C -30°C -5°C 350V 800V
Kabeltronik 070103008 Wire Yv 1x0.07mm² Red 100m Copper
Kabeltronik 070103008 Wire Yv 1x0.07mm² Red 100m Copper
Standard range
Order code: 04-4989
MPN: 070103008

Despatched within 4 working days - 5 in stock
1+ £13.15
Price per unit Ex VAT
Red Not Specified 0.07mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.3 mm +70°C +70°C -30°C -5°C 350V 800V
Kabeltronik 070103009 Copper Wire Yv 1x0.07mm² Black 100m
Kabeltronik 070103009 Copper Wire Yv 1x0.07mm² Black 100m
Standard range
Order code: 04-4990
MPN: 070103009

Despatched within 4 working days - 3 in stock
1+ £13.15
Price per unit Ex VAT
Black Not Specified 0.07mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m Yv 10 15 1 x 0.3 mm +70°C +70°C -30°C -5°C 350V 800V

Trustpilot