Kabeltronik 070103007 Copper Wire Yv 1x0.07mm² Blue 100m

Image Representative of Range

Kabeltronik 070103007 Copper Wire Yv 1x0.07mm² Blue 100m

MPN
070103007
Brand
Kabeltronik
EAN-13
2050010265799
Order Code
04-4988
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kabeltronik manufactures the 070103007 copper wire, featuring a single conductor with a cross-section of 0.07 mm². This blue wiring braid is ideal for internal and switchboard wiring applications. The product is supplied in a convenient 100 m length, making it suitable for various electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.07mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.3 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Test Voltage 800V

Reviews

Be the first to submit a review

Trustpilot