Kabeltronik 070103008 Wire Yv 1x0.07mm² Red 100m Copper

Image Representative of Range

Kabeltronik 070103008 Wire Yv 1x0.07mm² Red 100m Copper

MPN
070103008
Brand
Kabeltronik
EAN-13
2050010265775
Order Code
04-4989
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kabeltronik copper wire is 1 x 0.07 mm² in size and comes in a red colour. This 100 m braid wire is ideal for internal and switchboard wiring. It's designed for reliable performance in various electrical applications.
Colour Red
AWG Not Specified
Conductor Cross Section 0.07mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.3 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Test Voltage 800V

Reviews

Be the first to submit a review

Trustpilot