Kabeltronik 070103001 Copper Wire Yv 1x0.07mm² White 100m

Image Representative of Range

Kabeltronik 070103001 Copper Wire Yv 1x0.07mm² White 100m

MPN
070103001
Brand
Kabeltronik
EAN-13
2050010265768
Order Code
04-4987
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kabeltronik produces copper wire, model 070103001, featuring a 0.07 mm² diameter in white. This 100 m wire is ideal for internal and switchboard wiring applications. Its braid wire design ensures reliable electrical performance.
Colour White
AWG Not Specified
Conductor Cross Section 0.07mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.3 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Test Voltage 800V

Reviews

Be the first to submit a review

Trustpilot