Kabeltronik 070103009 Copper Wire Yv 1x0.07mm² Black 100m

Image Representative of Range

Kabeltronik 070103009 Copper Wire Yv 1x0.07mm² Black 100m

MPN
070103009
Brand
Kabeltronik
EAN-13
2050010265782
Order Code
04-4990
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kabeltronik manufactures the 070103009 copper wire, which features a 1 x 0.07 mm² size and comes in black, available in 100-metre spools. This braid wire is ideal for internal and switchboard wiring due to its durable construction. Its copper composition ensures excellent conductivity for reliable electrical connections.
Colour Black
AWG Not Specified
Conductor Cross Section 0.07mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Yv
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 1 x 0.3 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Test Voltage 800V

Reviews

Be the first to submit a review

Trustpilot