Kärcher 1.148-221.0 NT 30/1 Ap L Wet/Dry Vacuum 1380W 30L Semi-Auto Filter |
04-5514
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £510.28
Price per unit Ex VAT
|
7.5m |
|
30l |
(L x W x H) 525 x 370 x 560 mm |
560mm |
525mm |
Plastic |
74 l/s |
230V |
1380W |
No |
370mm |
|
Wet/dry vacuum cleaner |
Kärcher 1.148-231.0 NT 30/1 Ap Te L Wet/Dry Vacuum Cleaner 30L Efficient |
04-5516
|
|
2 available to back orderBack-order availability date - 05/02/2026
|
1+ £591.45
Price per unit Ex VAT
|
|
|
30l |
(L x W x H) 525 x 370 x 560 mm |
560mm |
525mm |
Plastic |
74 l/s |
230V |
|
Yes |
370mm |
|
Wet/dry vacuum cleaner |
Kärcher 1.148-235.0 Professional NT 30/1 Tact 1380W 30L Wet/Dry Vacuum |
04-5517
|
|
Available to back orderBack order, lead time 14 days
|
1+ £1089.56
Price per unit Ex VAT
|
7.5m |
|
30l |
(L x W x H) 560 x 370 x 580 mm |
580mm |
560mm |
Cast stone |
74l/min |
230V |
1380W |
Yes |
370mm |
|
Wet/dry vacuum cleaner |
Kärcher 1.148-321.0 Professional NT 40/1 Ap L Wet/Dry Vacuum 1380W |
04-5518
|
|
6 available to back orderBack-order availability date - 05/02/2026
|
1+ £579.48
Price per unit Ex VAT
|
7.5m |
|
40l |
(L x W x H) 525 x 370 x 630 mm |
630mm |
525mm |
Plastic |
74 l/s |
230V |
1380W |
|
370mm |
|
Wet/dry vacuum cleaner |
Kärcher 1.378-600.0 Professional Wet/Dry Vacuum 1300W 22L Lightweight |
04-5519
|
|
21 available to back orderBack-order availability date - 15/01/2026
|
1+ £292.27
Price per unit Ex VAT
|
6m |
|
22l |
(L x W x H) 380 x 370 x 480 mm |
480mm |
380mm |
Plastic |
71 l/s |
230V |
1300W |
No |
370mm |
483 mm (19") |
Wet/dry vacuum cleaner |
Kärcher 1.378-610.0 NT 22/1 Wet/Dry Vacuum 1300W 22L Strong Suction |
04-5521
|
|
13 available to back orderBack-order availability date - 15/01/2026
|
1+ £253.62
Price per unit Ex VAT
|
6m |
Multicolour |
22l |
(L x W x H) 380 x 370 x 480 mm |
480mm |
380mm |
Plastic |
71 l/s |
230V |
1300W |
|
370mm |
483 mm (19") |
Wet/dry vacuum cleaner |
Kärcher 1.428-620.0 Professional Wet/Dry Vacuum 1380W 48L High Suction |
04-5523
|
|
8 available to back orderBack-order availability date - 05/02/2026
|
1+ £416.49
Price per unit Ex VAT
|
7.5m |
Multicolour |
48l |
(L x W x H) 490 x 390 x 780 mm |
780mm |
490mm |
Plastic |
|
230V |
1380W |
|
390mm |
|
Wet/dry vacuum cleaner |
Kärcher 1.528-130.0 NT 22/1 Ap Bp L Wet/Dry Vacuum 22L Battery Not Included |
04-5603
|
|
4 available to back orderBack-order availability date - 15/01/2026
|
1+ £281.73
Price per unit Ex VAT
|
|
|
22l |
(L x W x H) 401 x 372 x 499 mm |
499mm |
401mm |
Plastic |
57 l/s |
|
|
No |
372mm |
|
Wet/dry vacuum cleaner |
Kärcher 14281140 NT 27/1 Me Adv Wet/Dry Vacuum 1380W 27L Stainless Steel |
04-5613
|
|
4 available to back orderBack-order availability date - 15/01/2026
|
1+ £398.40
Price per unit Ex VAT
|
7.5m |
|
27l |
(L x W x H) 420 x 420 x 540 mm |
540mm |
420mm |
|
|
230V |
1380W |
|
420mm |
|
Wet/dry vacuum cleaner |