Kärcher 1.148-235.0 Professional NT 30/1 Tact 1380W 30L Wet/Dry Vacuum

Image Representative of Range

Kärcher 1.148-235.0 Professional NT 30/1 Tact 1380W 30L Wet/Dry Vacuum

MPN
1.148-235.0
Brand
Karcher
EAN-13
4054278048215
Order Code
04-5517
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1089.56 £926.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Professional NT 30/1 Tact Te M is a powerful 1380 W wet/dry vacuum cleaner with a 30-litre capacity, designed for both wet and dry applications. Its antistatic feature makes it suitable for safely handling dust and debris in various professional environments. Ideal for construction sites and workshops, this vacuum cleaner ensures efficient and reliable cleaning.
Type Wet/dry vacuum cleaner
Capacity 30l
Cable Length 7.5m
Dimensions (L x W x H) 560 x 370 x 580 mm
Height 580mm
Length 560mm
Material (container) Cast stone
Max. air volume 74l/min
Operating Voltage 230V
Power consumption (P1) 1380W
Power socket Yes
Weight 14.2kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot