Kärcher 1.528-130.0 NT 22/1 Ap Bp L Wet/Dry Vacuum 22L Battery Not Included

Image Representative of Range

Kärcher 1.528-130.0 NT 22/1 Ap Bp L Wet/Dry Vacuum 22L Battery Not Included

MPN
1.528-130.0
Brand
Karcher
EAN-13
4054278672328
Order Code
04-5603
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £252.75
10+ £246.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kärcher Professional NT 22/1 Ap Bp L (Battery Power+) is a wet/dry vacuum cleaner designed for versatile cleaning applications. It features a 22-litre capacity and operates efficiently without requiring a mains power supply, though the battery is not included. Ideal for both wet and dry cleaning tasks, this vacuum is well-suited for professional environments requiring flexible and reliable performance.
Type Wet/dry vacuum cleaner
Capacity 22l
Dimensions (L x W x H) 401 x 372 x 499 mm
Height 499mm
Length 401mm
Material (container) Plastic
Max. air volume 57 l/s
Power socket No
Weight 10kg
Width 372mm

Reviews

Be the first to submit a review

Trustpilot