Kärcher 1.378-600.0 Professional Wet/Dry Vacuum 1300W 22L Lightweight

Image Representative of Range

Kärcher 1.378-600.0 Professional Wet/Dry Vacuum 1300W 22L Lightweight

MPN
1.378-600.0
Brand
Karcher
EAN-13
4054278287928
Order Code
04-5519
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £178.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kärcher Professional's NT 22/1 Ap L wet/dry vacuum cleaner, model 1.378-600.0, features a power capacity of 1300 W and a 22-litre container. This versatile wet/dry vac is ideal for both commercial and residential cleaning tasks, efficiently handling both liquids and dry debris. It is particularly suited for construction sites, workshops, and domestic environments.
Type Wet/dry vacuum cleaner
Capacity 22l
Cable Length 6m
Dimensions (L x W x H) 380 x 370 x 480 mm
Height 480mm
Length 380mm
Material (container) Plastic
Max. air volume 71 l/s
Operating Voltage 230V
Power consumption (P1) 1300W
Power socket No
Rack size 483 mm (19")
Weight 5.7kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot