Kärcher 1.428-620.0 Professional Wet/Dry Vacuum 1380W 48L High Suction

Image Representative of Range

Kärcher 1.428-620.0 Professional Wet/Dry Vacuum 1380W 48L High Suction

MPN
1.428-620.0
Brand
Karcher
EAN-13
4039784724921
Order Code
04-5523
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £416.49 £354.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 03/12/2026

The Kärcher Professional NT 48/1 is a powerful 1380 W wet/dry vacuum cleaner with a large 48-litre capacity, ideal for handling both wet and dry debris. This robust model is designed for professional use in various commercial and industrial settings. It efficiently cleans workshops, garages, and construction sites.
Type Wet/dry vacuum cleaner
Colour Multicolour
Capacity 48l
Cable Length 7.5m
Dimensions (L x W x H) 490 x 390 x 780 mm
Height 780mm
Length 490mm
Material (container) Plastic
Operating Voltage 230V
Power consumption (P1) 1380W
Weight 10.5kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot