Kärcher 1.148-221.0 NT 30/1 Ap L Wet/Dry Vacuum 1380W 30L Semi-Auto Filter

Image Representative of Range

Kärcher 1.148-221.0 NT 30/1 Ap L Wet/Dry Vacuum 1380W 30L Semi-Auto Filter

MPN
1.148-221.0
Brand
Karcher
EAN-13
4054278048192
Order Code
04-5514
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £510.28 £433.74
10+ £422.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kärcher Professional NT 30/1 Ap L wet/dry vacuum cleaner is a powerful tool featuring a 1380 W motor and a 30-litre capacity. It is designed for efficient floor cleaning, capable of handling both wet and dry debris. Ideal for professional use, it can tackle demanding environments such as workshops and construction sites.
Type Wet/dry vacuum cleaner
Capacity 30l
Cable Length 7.5m
Dimensions (L x W x H) 525 x 370 x 560 mm
Height 560mm
Length 525mm
Material (container) Plastic
Max. air volume 74 l/s
Operating Voltage 230V
Power consumption (P1) 1380W
Power socket No
Weight 11.8kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot