Kärcher 1.378-610.0 NT 22/1 Wet/Dry Vacuum 1300W 22L Strong Suction

Image Representative of Range

Kärcher 1.378-610.0 NT 22/1 Wet/Dry Vacuum 1300W 22L Strong Suction

MPN
1.378-610.0
Brand
Karcher
EAN-13
4054278287935
Order Code
04-5521
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £229.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kärcher Professional NT 22/1 Ap Te L *EU is a versatile wet/dry vacuum cleaner with a 1300 W motor and a 22-litre capacity. It is designed for both wet and dry cleaning, making it suitable for a variety of professional settings. This model is ideal for workshops, construction sites, and any environment where efficient and robust cleaning is required.
Type Wet/dry vacuum cleaner
Colour Multicolour
Capacity 22l
Cable Length 6m
Dimensions (L x W x H) 380 x 370 x 480 mm
Height 480mm
Length 380mm
Material (container) Plastic
Max. air volume 71 l/s
Operating Voltage 230V
Power consumption (P1) 1300W
Rack size 483 mm (19")
Weight 9.3kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot