Kärcher 14281140 NT 27/1 Me Adv Wet/Dry Vacuum 1380W 27L Stainless Steel

Image Representative of Range

Kärcher 14281140 NT 27/1 Me Adv Wet/Dry Vacuum 1380W 27L Stainless Steel

MPN
14281140
Brand
Karcher
EAN-13
4039784724174
Order Code
04-5613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £414.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kärcher Professional's NT 27/1 Me Adv is a robust 1380 W wet/dry vacuum cleaner with a 27-litre capacity. This versatile vacuum is designed for both wet and dry cleaning applications, making it suitable for various professional settings such as workshops and construction sites. With its durable build, the Kärcher Professional 14281140 efficiently handles tough cleaning tasks.
Type Wet/dry vacuum cleaner
Capacity 27l
Cable Length 7.5m
Dimensions (L x W x H) 420 x 420 x 540 mm
Height 540mm
Length 420mm
Operating Voltage 230V
Power consumption (P1) 1380W
Weight 8.2kg
Width 420mm

Reviews

Be the first to submit a review

Trustpilot