Kärcher 1.148-231.0 NT 30/1 Ap Te L Wet/Dry Vacuum Cleaner 30L Efficient

Image Representative of Range

Kärcher 1.148-231.0 NT 30/1 Ap Te L Wet/Dry Vacuum Cleaner 30L Efficient

MPN
1.148-231.0
Brand
Karcher
EAN-13
4054278048208
Order Code
04-5516
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £540.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Kärcher Professional's wet/dry vacuum cleaner (model 1.148-231.0) combines powerful suction capabilities for both wet and dry applications. With a 30-litre capacity, it's ideal for handling various cleaning tasks in commercial and industrial environments. This versatile vacuum cleaner efficiently manages debris and liquids, making it suitable for workshops, construction sites, and janitorial services.
Type Wet/dry vacuum cleaner
Colour Grey
Capacity 30l
Dimensions (L x W x H) 525 x 370 x 560 mm
Height 560mm
Length 525mm
Material (container) Plastic
Max. air volume 74 l/s
Operating Voltage 230V
Power socket Yes
Weight 16.8kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot