Kärcher 1.148-321.0 Professional NT 40/1 Ap L Wet/Dry Vacuum 1380W

Image Representative of Range

Kärcher 1.148-321.0 Professional NT 40/1 Ap L Wet/Dry Vacuum 1380W

MPN
1.148-321.0
Brand
Karcher
EAN-13
4054278061351
Order Code
04-5518
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £620.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Kärcher Professional's NT 40/1 Ap L *EU model is a robust 1380 W wet/dry vacuum cleaner with a 40-litre capacity. This versatile wet vac is designed for both wet and dry cleaning applications, making it ideal for professional environments. It is typically used in industrial and commercial settings for efficient cleaning of large areas.
Type Wet/dry vacuum cleaner
Capacity 40l
Cable Length 7.5m
Dimensions (L x W x H) 525 x 370 x 630 mm
Height 630mm
Length 525mm
Material (container) Plastic
Max. air volume 74 l/s
Operating Voltage 230V
Power consumption (P1) 1380W
Weight 12.4kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot