Jung LS 983 WW LS 990 Frame 3x Alpine White Sleek Modern Design |
12-1911
|
|
Despatched within 4 working days - 16 in stock
|
1+ £15.30
Price per unit Ex VAT
|
Alpine white |
PVC |
3-gang cover frame |
9010 |
Frame |
|
|
LS 990 |
Switch product range |
Jung LS 990 L WW LS Plus Cover Light Toggle Alpine White |
12-1916
|
|
Available to back orderBack order, lead time 8 days
|
1+ £7.27
Price per unit Ex VAT
|
Alpine white |
PVC |
Rocker pushbutton light |
9010 |
Cover |
Light symbol toggle |
|
|
Switch product range |
Jung LS 990 T WW Toggle Cover Key Symbol LS Plus Alpine White |
12-1918
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.22
Price per unit Ex VAT
|
Alpine white |
PVC |
Wippe key button |
9010 |
Cover |
Key symbol toggle |
|
|
Switch product range |
Jung LS 994 B WW LS Plus Cover Blind Relay Buzzer Alpine White |
12-1921
|
|
Despatched within 4 working days - 38 in stock
|
1+ £10.46
Price per unit Ex VAT
|
Alpine white |
PVC |
BLIND CENTRAL DISC ALPINE |
9010 |
Cover |
Blind |
|
|
Switch product range |
Jung LS 995 WW Switch LS 990 Series Alpine White Classic Design |
12-1922
|
|
Available to back orderBack order, lead time 14 days
|
1+ £11.44
Price per unit Ex VAT
|
Alpine white |
PVC |
Rocker series switch |
9010 |
Cover |
Series switch |
|
|
Switch product range |
Jung LS961ZWW LS990 Frame LS Plus Alpine White DIN 49 075 Compliant |
12-1928
|
|
Despatched within 4 working days - 36 in stock
|
1+ £3.66
Price per unit Ex VAT
|
Alpine white |
PVC |
Jung LS alpin-white |
9016 |
Intermediate frame |
|
0.01 |
|
Switch product range |
Jung LS969-2UA LS Plus UAE Socket Cover Creamy White LS 990 Design |
12-1929
|
|
Available to back orderBack order, lead time 14 days
|
1+ £4.85
Price per unit Ex VAT
|
Creamy white |
PVC |
ISDN Cover |
1013 |
Cover |
UAE socket |
|
|
Switch product range |
Jung LS982W LS 990 2x Frame Creamy White Durable and Stylish Design |
12-1931
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.49
Price per unit Ex VAT
|
Creamy white |
PVC |
2-way cover frame |
1013 |
Frame |
|
|
LS 990 |
Switch product range |
Jung LS990TVWW LS 990 TV/Radio Socket Alpine White Cover Plate |
12-1933
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.95
Price per unit Ex VAT
|
Alpine white |
PVC |
Central disc Radio / TV |
9010 |
Cover |
TV/radio socket |
|
LS 990 |
Switch product range |
Jung TAE3X6NFNUPO LS 990 TAE Socket White Elegant Design |
12-1934
|
|
|
1+ £10.99
Price per unit Ex VAT
|
White |
PVC |
TAE-connection socket 3x6 ETE white
|
|
Insert |
TAE socket |
|
|
Switch product range |
Jung UAE8-8UPOK6 LS Series UAE Socket RJ-45 Cat. 6A Screw Mounted |
12-1935
|
|
Despatched within 4 working days - 12 in stock
|
1+ £33.15
Price per unit Ex VAT
|
|
|
2-way UAE socket, Kat. 6, 2 x 8-pin
|
|
Insert |
UAE socket |
0.14 |
|
Switch product range |