Jung LS961ZWW LS990 Frame LS Plus Alpine White DIN 49 075 Compliant

Image Representative of Range

Jung LS961ZWW LS990 Frame LS Plus Alpine White DIN 49 075 Compliant

MPN
LS961ZWW
Brand
Jung
EAN-13
4004282424857
Order Code
12-1928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.31 £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Jung's intermediate frame, part of the LS 990 series, is available in the LS plus Alpine white finish, offering a sleek and modern design. This product, identified by the code LS961ZWW, features a minimalist aesthetic ideal for contemporary interiors. Commonly used in residential and commercial spaces, it complements various switch product ranges.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Jung LS alpin-white
Similar RAL 9016
Switch type component Intermediate frame
Weight 0.01

Reviews

Be the first to submit a review

Trustpilot