Jung LS969-2UA LS Plus UAE Socket Cover Creamy White LS 990 Design

Image Representative of Range

Jung LS969-2UA LS Plus UAE Socket Cover Creamy White LS 990 Design

MPN
LS969-2UA
Brand
Jung
EAN-13
4011377899001
Order Code
12-1929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.71 £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Jung manufactures the LS 990 Cover UAE socket, featuring the LS design and LS plus Creamy white colour in model LS969-2UA. This product is part of the switch product range, with a focus on stylish and functional electrical fittings. It is typically used in modern residential and commercial interiors for seamless aesthetic integration.
Type Switch product range
Colour Creamy white
Material PVC
Misc Attribute ISDN Cover
Similar RAL 1013
Switch type component Cover
Switch type function UAE socket

Reviews

Be the first to submit a review

Trustpilot