Jung LS 990 L WW LS Plus Cover Light Toggle Alpine White

Image Representative of Range

Jung LS 990 L WW LS Plus Cover Light Toggle Alpine White

MPN
LS 990 L WW
Brand
Jung
EAN-13
4011377129108
Order Code
12-1916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.55 £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Jung's LS 990 L WW is a switch product range featuring the cover light symbol toggle, recognised for its LS design and LS plus Alpine white finish. This product is distinguished by its elegant aesthetics and compatibility with diverse interior styles. It is typically used in residential and commercial settings to provide seamless lighting control.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Rocker pushbutton light
Similar RAL 9010
Switch type component Cover
Switch type function Light symbol toggle

Reviews

Be the first to submit a review

Trustpilot