Jung LS982W LS 990 2x Frame Creamy White Durable and Stylish Design

Image Representative of Range

Jung LS982W LS 990 2x Frame Creamy White Durable and Stylish Design

MPN
LS982W
Brand
Jung
EAN-13
4004282426103
Order Code
12-1931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £7.63 £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Jung 2x Frame LS 990 in creamy white, model LS982W, is a stylish component of the switch product range. Manufactured by Jung, it features a durable and elegant design suited for modern interiors. It is typically used to frame and mount two adjacent switches or outlets seamlessly.
Type Switch product range
Colour Creamy white
Material PVC
Misc Attribute 2-way cover frame
Similar RAL 1013
Switch type component Frame
Type series LS 990

Reviews

Be the first to submit a review

Trustpilot