Jung LS 990 T WW Toggle Cover Key Symbol LS Plus Alpine White

Image Representative of Range

Jung LS 990 T WW Toggle Cover Key Symbol LS Plus Alpine White

MPN
LS 990 T WW
Brand
Jung
EAN-13
4011377137004
Order Code
12-1918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.50 £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Jung, a prominent manufacturer, offers the LS 990 T WW switch, featuring a sleek LS design with a classic LS plus Alpine white finish. Known for its durability and timeless aesthetic, this product is perfect for both residential and commercial applications. The switch is part of the comprehensive switch product range, providing reliable functionality and ease of use.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Wippe key button
Similar RAL 9010
Switch type component Cover
Switch type function Key symbol toggle

Reviews

Be the first to submit a review

Trustpilot