Jumo Heaters Heating element 633678

Jumo Brand: Jumo
The components produced by Jumo are diverse heating elements and sensors designed to operate within a temperature range of -200°C to 1200°C.
Description Image Product Buy Pricing (Ex VAT) IP Rating Probe Length Sensor diameter Type Cable Length Material Sensor Type Temperature Range Temperature reading range (max.) Temperature reading range (min.)
Jumo 901250/32-1042-3-500-11-2500-000 Sensor Type K -200 to 1200°C 2.5m Cable
Jumo 901250/32-1042-3-500-11-2500-000 Sensor Type K -200 to 1200°C 2.5m Cable
Extended range
Order code: 12-1875
MPN: 901250/32-1042-3-500-11-2500-000

Back order - 11 availableBack-order availability date - 28/11/2026
1+ £53.20
10+ £50.74
50+ £50.49
Price per unit Ex VAT
IP65 500mm 3mm Heating element 2.5m Magnesium oxide NiCr-Ni "K" -200 + 1200°C 1200°C -200°C
Jumo 901250/32-1043 Heating Element Sensor K -200°C to 1200°C Range
Jumo 901250/32-1043 Heating Element Sensor K -200°C to 1200°C Range
Standard range
Order code: 12-1876
MPN: 901250/32-1043-1,5-100-11-2500/000

Despatched within 4 working days - 7 in stock
1+ £45.10
Price per unit Ex VAT
100mm 1.5mm Heating element 2.5m Magnesium oxide NiCr-Ni "K" -200 + 1200°C 1200°C -200°C
Jumo 901250/32-1043-15-200 Heating Element Type K -200 to 1200°C
Jumo 901250/32-1043-15-200 Heating Element Type K -200 to 1200°C
Standard range
Order code: 12-1877
MPN: 901250/32-1043-1,5-200-11-2500/000

Despatched within 4 working days - 10 in stock
1+ £44.87
Price per unit Ex VAT
200mm 1.5mm Heating element 2.5m Magnesium oxide NiCr-Ni "K" -200 + 1200°C 1200°C -200°C
Jumo 901250/32-1043-3-100-11-2500/000 Heating Element Type K -200 to 1200°C
Jumo 901250/32-1043-3-100-11-2500/000 Heating Element Type K -200 to 1200°C
Standard range
Order code: 12-1878
MPN: 901250/32-1043-3-100-11-2500/000

Despatched within 4 working days - 22 in stock
1+ £44.00
Price per unit Ex VAT
100mm 3mm Heating element 2.5m Magnesium oxide NiCr-Ni "K" -200 + 1200°C 1200°C -200°C
Jumo 901250/32-1043-3-300-11-2500/000 Heating Element Type K -200°C - 1200°C
Jumo 901250/32-1043-3-300-11-2500/000 Heating Element Type K -200°C - 1200°C
Standard range
Order code: 12-1879
MPN: 901250/32-1043-3-300-11-2500/000

Despatched within 4 working days - 8 in stock
1+ £46.19
Price per unit Ex VAT
300mm 3mm Heating element 2.5m Magnesium oxide NiCr-Ni "K" -200 + 1200°C 1200°C -200°C

Trustpilot