Jumo 901250/32-1043-3-100-11-2500/000 Heating Element Type K -200 to 1200°C

Image Representative of Range

Jumo 901250/32-1043-3-100-11-2500/000 Heating Element Type K -200 to 1200°C

MPN
901250/32-1043-3-100-11-2500/000
Brand
Jumo
EAN-13
4016138205121
Order Code
12-1878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £46.50 £43.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Jumo heating element 901250/32-1043-3-100-11-2500/000 features sensor type K with a temperature reading range from -200 up to 1200 °C. It has a cable length of 2.5 m and a sensor diameter of 3 mm, making it ideal for precise measurement tasks. Typical applications include automation, measurement, and control systems in various industries.
Type Heating element
Cable Length 2.5m
Material Magnesium oxide
Probe Length 100mm
Sensor diameter 3mm
Sensor Type NiCr-Ni "K"
Temperature Range -200 + 1200°C
Temperature reading range (max.) 1200°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot