Jumo 901250/32-1042-3-500-11-2500-000 Sensor Type K -200 to 1200°C 2.5m Cable

Image Representative of Range

Jumo 901250/32-1042-3-500-11-2500-000 Sensor Type K -200 to 1200°C 2.5m Cable

MPN
901250/32-1042-3-500-11-2500-000
Brand
Jumo
EAN-13
4053877003397
Order Code
12-1875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £57.02 £53.20
10+ £50.74
50+ £50.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 07/10/2026

Jumo heating element 901250/32-1042-3-500-11-2500-000, features a type K sensor with a temperature range from -200 to 1200 °C. This temperature sensor has a conductor length of 2.5 metres and a sensor diameter of 3 millimetres, making it suitable for precise temperature measurement applications. Typical uses include automation, measurement, and control systems.
Type Heating element
Cable Length 2.5m
IP Rating IP65
Material Magnesium oxide
Probe Length 500mm
Sensor diameter 3mm
Sensor Type NiCr-Ni "K"
Temperature Range -200 + 1200°C
Temperature reading range (max.) 1200°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot