Jumo 901250/32-1043-15-200 Heating Element Type K -200 to 1200°C

Image Representative of Range

Jumo 901250/32-1043-15-200 Heating Element Type K -200 to 1200°C

MPN
901250/32-1043-1,5-200-11-2500/000
Brand
Jumo
EAN-13
4016138205169
Order Code
12-1877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Jumo heating element model 901250/32-1043-1,5-200-11-2500/000 features a type K sensor with a temperature reading range of -200 to 1200 °C. It has a sheathed insert NiCrNi with a 200 mm length and 1.5 mm diameter, along with a 2.5 m conductor cable. This temperature sensor is typically used in automation and control systems for precise measurement applications.
Type Heating element
Cable Length 2.5m
Material Magnesium oxide
Probe Length 200mm
Sensor diameter 1.5mm
Sensor Type NiCr-Ni "K"
Temperature Range -200 + 1200°C
Temperature reading range (max.) 1200°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot