Jumo 901250/32-1043-3-300-11-2500/000 Heating Element Type K -200°C - 1200°C

Image Representative of Range

Jumo 901250/32-1043-3-300-11-2500/000 Heating Element Type K -200°C - 1200°C

MPN
901250/32-1043-3-300-11-2500/000
Brand
Jumo
EAN-13
4016138205138
Order Code
12-1879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.41 £45.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Jumo heating element, model 901250/32-1043-3-300-11-2500/000, features a type K sensor with a temperature reading range of -200 to 1200 °C. It includes a 2.5 m conductor length and a 3 mm sensor diameter, ideal for precise temperature measurement and control. Typically used in automation, measurement, and control systems, this product is suitable for various industrial applications.
Type Heating element
Cable Length 2.5m
Material Magnesium oxide
Probe Length 300mm
Sensor diameter 3mm
Sensor Type NiCr-Ni "K"
Temperature Range -200 + 1200°C
Temperature reading range (max.) 1200°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot