Jumo 901250/32-1043 Heating Element Sensor K -200°C to 1200°C Range

Image Representative of Range

Jumo 901250/32-1043 Heating Element Sensor K -200°C to 1200°C Range

MPN
901250/32-1043-1,5-100-11-2500/000
Brand
Jumo
EAN-13
4016138205152
Order Code
12-1876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £45.98 £44.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Jumo heating element 901250/32-1043-1.5-100-11-2500/000 features a type K sensor with a temperature reading range from -200 to 1200°C, and a cable length of 2.5 m. The sensor diameter measures 1.5 mm, making it suitable for precise temperature measurement applications. Typical applications include use in automation, measurement, and control systems.
Type Heating element
Cable Length 2.5m
Material Magnesium oxide
Probe Length 100mm
Sensor diameter 1.5mm
Sensor Type NiCr-Ni "K"
Temperature Range -200 + 1200°C
Temperature reading range (max.) 1200°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot