JST Plugs & Headers Crimp contact 616114

JST Brand: JST
The JST crimp contacts are electrical connectors used for creating secure and reliable connections in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Pin or Socket Wire Gauge AWG (min.) Board contact surface Connector contact surface Compatible with (details) Connector System Connector Type Contact surface Connector orientation Dim Factory colour Height Length Material (details) max. cross section Maximum Wire Size AWG Min. cross section Misc Attribute 1 Misc Attribute 2
JST 800138 XH Crimp Contact 1 Pin Click Connection Pre-tinned
JST 800138 XH Crimp Contact 1 Pin Click Connection Pre-tinned
Standard range
Order code: 04-4809
MPN: 800138

Despatched within 4 working days - 8,518 in stock
100+ £0.054
Price per unit Ex VAT
Female 0.08 -0.33mm² 28 Tin plated wire-to-board Socket, straight (L x W x H) 6.5 x 1.95 x 2.4 mm Silver 2.4mm 6.5mm PA 66 UL94V-0 0.33mm² 22 0.08mm² BXH-001T-P0.6 Crimp contact
JST BHF-001T-0.8BS Crimp Contact 1 Pin Vibration-Proof Lockable
JST BHF-001T-0.8BS Crimp Contact 1 Pin Vibration-Proof Lockable
Standard range
Order code: 04-4893
MPN: BHF-001T-0.8BS

Despatched within 4 working days - 2,479 in stock
25+ £0.152
Price per unit Ex VAT
Female 0.08 - 0.33mm² 28 wire-to-wire Socket Tin plated (L x W x H) 9 x 3 x 7.5 mm Ecru 7.5mm 9mm PA 6 UL94V-0 0.33mm² 22 0.08mm² Socket crimp contact
JST BMM-003T-P0.5 ZM Crimp Contact 1 Pin Detachable Mini Design
JST BMM-003T-P0.5 ZM Crimp Contact 1 Pin Detachable Mini Design
Standard range
Order code: 04-4894
MPN: BMM-003T-P0.5

Despatched within 4 working days - 1,839 in stock
100+ £0.051
Price per unit Ex VAT
Male 0.05 - 0.08mm² 30 Tin plated Tin plated JST socket housing ZR wire-to-wire Pin Perpendicular (to the PCB) (L x W x H) 7 x 1.05 x 1 mm Silver 1mm 7mm PA 66 UL94V-0 0.08mm² 28 0.05mm² Pin crimp contact
JST BYM-001T-P0.6 Connector Vibration-Proof Lockable 1 Pin
JST BYM-001T-P0.6 Connector Vibration-Proof Lockable 1 Pin
Standard range
Order code: 04-4895
MPN: BYM-001T-P0.6

Despatched within 4 working days - 1,349 in stock
50+ £0.091
Price per unit Ex VAT
Male 0.08 - 0.33mm² 28 Tin plated wire-to-wire Pin (L x W x H) 15.8 x 1.1 x 7.5 mm Ecru 7.5mm 15.8mm PA 6 UL94V-0 0.33mm² 22 0.08mm² Pin crimp contact

Trustpilot