JST BHF-001T-0.8BS Crimp Contact 1 Pin Vibration-Proof Lockable

MPN
BHF-001T-0.8BS
Brand
JST
EAN-13
2050001029133
Order Code
04-4893
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,274 in stock

The JST BHF-001T-0.8BS is a crimp contact with a total of 1 pin, suitable for secure electrical connections. Manufactured by JST, it is designed for reliable performance in various electronic applications. Its typical use includes connecting wires within compact connectors for circuit board assemblies.
Type Crimp contact
Pin or Socket Female
Wire Gauge 0.08 - 0.33mm²
AWG (min.) 28
Connection Crimp
Connector System wire-to-wire
Connector Type Socket
Contact Finish Phosphor bronze
Contact surface Tin plated
Dim (L x W x H) 9 x 3 x 7.5 mm
Factory colour Ecru
Height 7.5mm
Industrial packaging No
Length 9mm
Material (details) PA 6 UL94V-0
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.08mm²
Misc Attribute 1 Socket crimp contact
Nominal Current 3A
Nominal Voltage 250V AC
Number of Rows 1
Pin shape Circular
Series SM
Total number of pins 1
Width 3mm

Reviews

Be the first to submit a review

Trustpilot