JST 800138 XH Crimp Contact 1 Pin Click Connection Pre-tinned

MPN
800138
Brand
JST
EAN-13
2050000918742
Order Code
04-4809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.054
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,518 in stock

JST manufactures the crimp contact XH with a total of 1 pin, identified by part number 800138. It features dimensions of 6.5x1.95x2.4mm and accommodates wire sizes from 0.08 to 0.33 sq mm. This component is commonly used in PCB connectors and general electrical connections.
Type Crimp contact
Pin or Socket Female
Wire Gauge 0.08 -0.33mm²
AWG (min.) 28
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Dim (L x W x H) 6.5 x 1.95 x 2.4 mm
Factory colour Silver
Height 2.4mm
Industrial packaging No
Length 6.5mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.08mm²
Misc Attribute 1 BXH-001T-P0.6
Misc Attribute 2 Crimp contact
Nominal Current 3A
Nominal Voltage 250V AC
Number of Rows 1
Pins per row 1
Series XH
Total number of pins 1
Width 1.95mm

Reviews

Be the first to submit a review

Trustpilot