JST BYM-001T-P0.6 Connector Vibration-Proof Lockable 1 Pin

MPN
BYM-001T-P0.6
Brand
JST
EAN-13
2050001029065
Order Code
04-4895
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,299 in stock

JST manufactures the BYM-001T-P0.6 crimp contact, featuring a single pin for secure electrical connections. It is commonly used in automotive, industrial, and consumer electronics applications. The crimp contact ensures reliable conductivity and easy assembly in various situations.
Type Crimp contact
Pin or Socket Male
Wire Gauge 0.08 - 0.33mm²
AWG (min.) 28
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Connector Type Pin
Contact Finish Phosphor bronze
Dim (L x W x H) 15.8 x 1.1 x 7.5 mm
Factory colour Ecru
Height 7.5mm
Industrial packaging No
Length 15.8mm
Material (details) PA 6 UL94V-0
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.08mm²
Misc Attribute 1 Pin crimp contact
Nominal Current 3A
Nominal Voltage 250V AC
Number of Rows 1
Pin shape Circular
Series SM
Total number of pins 1
Width 1.1mm

Reviews

Be the first to submit a review

Trustpilot