JST BMM-003T-P0.5 ZM Crimp Contact 1 Pin Detachable Mini Design

MPN
BMM-003T-P0.5
Brand
JST
EAN-13
2050001028891
Order Code
04-4894
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,170 in stock

The JST BMM-003T-P0.5 is a crimp contact with a total of one pin. Manufactured by JST, it is known for its reliability and ease of use in electrical connections. Typical applications include use in wiring harnesses and electronic equipment where secure and stable connections are crucial.
Type Crimp contact
Pin or Socket Male
Wire Gauge 0.05 - 0.08mm²
AWG (min.) 30
Board contact surface Tin plated
Compatible with (details) JST socket housing ZR
Connection Crimp
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-wire
Connector Type Pin
Contact Finish Phosphor bronze
Dim (L x W x H) 7 x 1.05 x 1 mm
Factory colour Silver
Height 1mm
Industrial packaging No
Length 7mm
Material (details) PA 66 UL94V-0
max. cross section 0.08mm²
Maximum Wire Size AWG 28
Min. cross section 0.05mm²
Misc Attribute 1 Pin crimp contact
Nominal Current 0.7A
Nominal Voltage 50V AC
Number of Rows 1
Pin Ø 0.5mm
Pin shape Circular
Pins per row 1
Series ZM
Total number of pins 1
Width 1.05mm

Reviews

Be the first to submit a review

Trustpilot